RECOM PowerREC5-243.3SRWZ/H2/A直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
3.3 | |
1 | |
5 | |
2000VDC | |
DC/DC | |
200(Typ) | |
No | |
0.6% | |
0.3% | |
76 | |
-40 | |
75 | |
Tube | |
Fixed | |
13 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REC5-243.3SRWZ/H2/A DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.