Integrated Power DesignREL-110-2004
AC/DC Power Supply Dual-OUT -12V/12V 4A/5A 110W 17-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
2 | |
Fixed | |
-12|12 | |
4|5 | |
110 | |
85 | |
264 | |
5656VDC | |
0.5% | |
0.5%|5% | |
47 to 63 | |
±0.5|±5 | |
82(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
0 | |
70 | |
Mounting | Screw |
Package Height | 33.5(Max) mm |
Package Width | 76.2 mm |
Package Length | 127 mm |
PCB changed | 17 |
17 |