RECOM PowerREM10-2412SW/A直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.4 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REM10-2412SW/A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 105 °C. This device comes in tube packaging.