欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Unknown |
PPAP | Unknown |
Maximum Voltage Rating | 60VDC |
Maximum Current Rating (A) | 10 |
Hold Current (A) | 0.55 |
Trip Current (A) | 1.1 |
Minimum Initial Resistance (Ohm) | 0.2 |
Maximum Initial Resistance (Ohm) | 1.1 |
Maximum Post Trip Resistance (Ohm) | 1.1 |
Typical Power Dissipation (W) | 1(Max) |
Maximum Trip Time (s) | 0.1@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 5.31 X 4.81 X 0.89 |
Product Length (mm) | 5.31(Max) |
Product Depth (mm) | 4.81(Max) |
Product Height (mm) | 0.89(Max) |
Mounting | Surface Mount |
Package/Case | 2018 |