欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 30V |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 2.5 |
Trip Current (A) | 5 |
Minimum Initial Resistance (Ohm) | 0.02 |
Maximum Initial Resistance (Ohm) | 0.04 |
Maximum Post Trip Resistance (Ohm) | 0.07 |
Typical Power Dissipation (W) | 1.2 |
Maximum Trip Time (s) | 10.3@12.5A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Size (mm) | 11.4 X 3 X 18.3 |
Wire Form | Inside Crimp Standoff |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 11.4(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 18.3(Max) |
Seated Plane Height (mm) | 18.3(Max) |
Mounting | Through Hole |