Reduced Price
LittelfuseRF3920-000ESD 抑制器
ESD Suppressor TVS Uni-Dir 7V 2-Pin XDFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.38(Max) mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | XDFN |
2 | |
Lead Shape | No Lead |
Save yourself hassle and protect your electronic components by installing this tvs RF3920-000 ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±22@Air Gap/±22@Contact Disc kV. This device's maximum clamping voltage is 13(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.3(Typ) pF. It is made in a single configuration.