VishayRH00510K00FE02

Res Wirewound 10KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH00510K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10K Ohm. This durable part has a power rating of 7.5 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. The RH00510K00FE02 part has an axial termination style. This device utilizes wirewound technology.

94 个零件: 可以在 3 天内配送

    Total$44.34Price for 10

    • 可以在 3 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      墨西哥
      • In Stock: 94
      • Price: $4.434