NichiconRHA0J471MCN1GS铝聚合物电容器
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these RHA0J471MCN1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 888@2Min μA. This product is 6.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
EDA / CAD Models |