RECOM PowerRI-0515S/P直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
15 | |
0.133 | |
2 | |
1000VDC | |
DC/DC | |
85 | |
No | |
10% | |
1.2%/1%Vi(Typ) | |
85 | |
-40 | |
85 | |
Tube | |
Fixed | |
1.4 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.55 |
Package Length | 11.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up RI-0515S/P DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.