美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | PL |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Body Orientation | Straight |
Mating Cycle (Cycles) | 500 |
Integrated Magnetics | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 32.5 |
Product Depth (mm) | 64 |
Product Height (mm) | 32.5 |
Mounting | Cable Mount |
This RJF544621 telephone and telecom connector manufactured from Amphenol is important for any telecom and telephone needs.