欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 100K |
Tolerance | 30% |
Maximum Voltage Rating (V) | 20 |
Power Rating (W) | 0.03 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 2.5 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 200 |
Mechanical Rotational Life (Cycles) | 10000 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Bulk |
Product Length (mm) | 9.4 |
Product Depth (mm) | 8.8 |
Product Height (mm) | 4.2 |
Mounting | Through Hole |