欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.21.00.90 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 15 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.125 (1/8) |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 1.68 |
Product Length (mm) | 3.81 |
Product Weight (g) | 0.11 |
Lead Diameter (mm) | 0.41 |
Lead Length (mm) | 31.75 |
Failure Rate | R |
Mounting | Through Hole |