美国出口管制分类ECCN编码 | 5A992 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8517.62.00.90 |
Automotive | No |
PPAP | No |
产品类别 | Transceiver |
Modulation Technique | MSK |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2483.5 |
Operating Band Frequency (MHz) | 2400 to 2483.5 |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 4.19 |
Package Width | 28.7 |
Package Length | 44.45 |
PCB changed | 22 |
Supplier Package | SMD Module |
Pin Count | 22 |