30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
EMI/RFI 抑制
EMI/RFI 电子
共模扼流圈
RN112-3.6-02-0M4 - Schaffner
Video Transcript
Schaffner
RN112-3.6-02-0M4
共模扼流圈
Common Mode Chokes Dual 400uH 10kHz 3.6A 0.027Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
400u
Test Frequency (Hz)
10k
Maximum DC Current (A)
3.6
Maximum DC Resistance (Ohm)
0.027(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
18
Maximum Product Depth (mm)
17.4
Maximum Product Height (mm)
12.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 星期
Price:
$0.9467
1+
$0.9467
2500+
$0.9206
5000+
$0.9114
10000+
$0.8914