29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
EMI/RFI 抑制
EMI/RFI 电子
共模扼流圈
RN218-1.4-02-10M - Schaffner
Video Transcript
Schaffner
RN218-1.4-02-10M
共模扼流圈
Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.33Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.4
Maximum DC Resistance (Ohm)
0.33(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
18.3
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
20.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 星期
Price:
$1.5271
1+
$1.5271
2500+
$1.5023
5000+
$1.4684
10000+
$1.4341