欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
美国海关商品代码 | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Minimum DC Current Gain | 50@10mA@5V |
Typical Current Gain Bandwidth (MHz) | 200 |
Typical Input Resistor (kOhm) | 1 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.25mA@5mA |
Operating Junction Temperature (°C) | 150 |
Typical Resistor Ratio | 0.1 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
Pin Count | 3 |