50% Off
VishayRN60D75R0FB14单侧穿孔定值电阻器
Res Metal Film 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
75 | |
1% | |
300 | |
0.25 (1/4) | |
Metal Film | |
-65 | |
175 | |
±100 | |
70 to 165 | |
No | |
Yes | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
3.68 | |
8.74 | |
N/R | |
N/R | |
N/A | |
0.64 | |
38.1 | |
±0.38 | |
±0.79 | |
N/R | |
N/R | |
N/R | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN60D75R0FB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.74 mm long. This device is made with metal film technology. The RN60D75R0FB14 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.
EDA / CAD Models |