50% Off
KOA Corporation RN73R1JTTD7871B25 单侧表面贴装定值电阻器
Res Thin Film 0603 7.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
产品技术规格
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
7.87K | |
0.1% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
High Reliability|Moisture Resistant | |
No | |
No | |
Yes | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.8 | |
0.45 | |
0.00214 | |
N/R | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
