50% Off
VishayRNC60H1781FSB14单侧穿孔定值电阻器
Res Metal Film 1.78K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
1.78K | |
1% | |
250 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
175 | |
±50 | |
125 to 175 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.46 | |
7.11 | |
N/R | |
N/R | |
0.35 | |
0.64 | |
38.1 | |
±0.3 | |
±0.51 | |
N/R | |
N/R | |
N/R | |
S | |
Through Hole |
The RNC60H1781FSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.78K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. The RNC60H1781FSB14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 7.11 mm long.
EDA / CAD Models |