NichiconRNS0J102MDN1PH铝聚合物电容器
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5.5A 2000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
6.3VDC | |
0.01 | |
Low | |
5500 | |
945@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 12.5 | |
-55 | |
105 | |
Ammo | |
0.6 | |
10 | |
12.5 |
EDA / CAD Models |