欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.20 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | 5|24 |
Output Current (A) | 6.8|2.7 |
Output Power (W) | 73 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5%|1% |
Load Regulation | 1.5%|3% |
Maximum Input Current (A) | 1.5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2|±6 |
Efficiency (%) | 79(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | JST RCY Male |
Power Indicator | No |
Ripple & Noise | 80mV(Max)|200mV(Max) |
Medical | Yes |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 250 |
Mounting | Screw |
Package Height | 31 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 10 |
Pin Count | 10 |