欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 5 |
Output Current (A) | 4 |
Output Power (W) | 20 |
Minimum Isolation Voltage | 2000VDC(Typ) |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 2 |
Switching Frequency (kHz) | 220 to 300 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.3% |
Efficiency (%) | 90.4(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -45 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 26 |
Mounting | Through Hole |
Package Height | 11.7 |
Package Width | 25.4 |
Package Length | 40.6 |
PCB changed | 6 |
Pin Count | 6 |