Mean Well EnterprisesRPS-400-24
AC/DC Power Supply Single-OUT 24V 10.5(Convection)A/16.7(Forced Air)A 400.8W 14-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
10.5(Convection)|16.7(Forced Air) | |
400.8 | |
80 | |
110|230 | |
264 | |
113 | |
370 | |
4000VAC | |
0.5% | |
1% | |
4.2(Typ) | |
47 to 63 | |
±2 | |
93(Typ) | |
No | |
JST RCY Male | |
Screw Terminal Block | |
No | |
150mV(Max) | |
Yes | |
-30 | |
70 | |
390 | |
Mounting | Screw |
Package Height | 35 + 3(Max) |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 14 |
14 |