Mean Well EnterprisesRS-35-5

AC/DC Power Supply Single-OUT 5V 7A 35W 5-Pin

Ensure optimal performance of your electronic device with the use of this RS-35-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 35 W. This part's single output can handle a current up to 7 A. This part has a temperature range of -25 °C to 70 °C.

17 个零件: 可以在 3 天内配送

    Total$13.10Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 17
      • Price: $13.10