Mean Well EnterprisesRSP-100-5

AC/DC Power Supply Single-OUT 5V 20A 100W 9-Pin

This RSP-100-5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 100 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.

4 个零件: 可以在 3 天内配送

    Total$37.40Price for 1

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 4
      • Price: $37.40