50% Off
VishayRTO020FR0150FTE3单侧穿孔定值电阻器
Res Thick Film 0.015 Ohm 1% 20W ±700ppm/°C Molded TO-220 RDL Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RTO020FR0150FTE3 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 15m Ohm. This dependable part has a power rating of 20 W. Its temperature coefficient is ±700 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The RTO020FR0150FTE3 part has a radial termination style. This part has an operating temperature of -55 to 155 °C. This product is 10.1 mm long, 15 mm tall and 4.5 mm deep. This product's terminal pitch is 5.08 mm. This device utilizes thick film technology. It has a tolerance of 1%.
EDA / CAD Models |