30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
接线及 PCB 连接器
卡边连接器
RU8-160-30-DP-S-DV-K-TR - Samtec
Video Transcript
Samtec
RU8-160-30-DP-S-DV-K-TR
卡边连接器
Conn High-Speed Riser Card Kit SKT/SKT 120 POS 0.8mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
High-Speed Riser Card Kit
Gender
SKT/SKT
Card Type
Dual Edge
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
339VDC|240VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
67.05
Product Depth (mm)
7.01
Product Height (mm)
12.51
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 125
Minimum 125
Quote
Ships from:
美国
Manufacturer Lead Time:
14 星期
Price: