TE ConnectivityRUSBF160PTC 可自复保险丝
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
16VDC | |
40 | |
1.6 | |
3.2 | |
0.03 | |
0.061 | |
0.11 | |
0.9 | |
9@8A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
Bag | |
8.9(Max) | |
3(Max) | |
15.2(Max) | |
15.2(Max) | |
Through Hole |
EDA / CAD Models |