欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 210 |
Peak Average Forward Current (A) | 1@Ta=50C |
Peak RMS Reverse Voltage (V) | 140 |
Peak Non-Repetitive Forward Surge Current (A) | 55 |
Peak Forward Voltage (V) | 0.95 |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.9 |
Package Length | 4.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Mini-DIP SMD |
Pin Count | 4 |
Lead Shape | Gull-wing |