Cypress SemiconductorS25FS256SAGNFI001Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
No | |
Symmetrical | |
32 | |
256Kbyte x 128|64Kbyte x 512 | |
256byte|512byte | |
1/2/4 | |
256M/128M/64M | |
Yes | |
Synchronous | |
8 | |
360/Chip | |
2/Page | |
65nm | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.7 | |
1.8 | |
2 | |
1.7 to 2 | |
100 | |
100 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |