LittelfuseS6055RTPSilicon Controlled Rectifiers - SCRs

Thyristor SCR 600V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube

This scr S6055RTP thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 650 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1,025 个零件: 可以在 11 天内配送

    Total$2.48Price for 1

    • 可以在 11 天内配送

      Ships from:
      美国
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1,025
      • Price: $2.484