Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
111 | |
162 | |
100 | |
3.5 | |
70 | |
3.1 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
3000 | |
Commercial | |
0.432 | |
Tape and Reel | |
Diameter | 3.5(Max) |
Mounting | Through Hole |
Package Length | 6.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this SA100A-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |