Kingbright America LLCSA36-11SURKWA分段式 LED 显示器
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Hyper Red | |
8 | |
0.36 | |
Numeric | |
28000 | |
630 | |
645 | |
Common Anode | |
30 | |
10 | |
10 | |
5 | |
2.35 | |
75 | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8.5 |
Package Width | 7.5 |
Package Length | 14 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |