NXP SemiconductorsSA56004ED,118温度及湿度传感器
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
This SA56004ED,118 temperature and humidity sensor from NXP Semiconductors will sample ambient conditions. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.