Micro Commercial ComponentsSA6.5CA-TP瞬态电压抑制器
TVS Diode Single Bi-Dir 6.5V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.22 | |
11.2 | |
6.5 | |
45.5 | |
400 | |
10 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SA6.5CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 400 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.