Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.62(Max) |
Package Width | 4.19(Max) |
Package Length | 4.19(Max) |
PCB changed | 2 |
Supplier Package | Case 304 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode SAL175UF3A rectifier from Sensitron Semiconductors. It is made in a single configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 6 A. This rectifier has an operating temperature range of -65 °C to 175 °C.