Diodes IncorporatedSBRT20U50SLPQ-13Rectifiers

Diode Super Barrier Rectifier 50V 20A 8-Pin PowerDI EP T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT20U50SLPQ-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single quad anode quad cathode configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

25 个零件: 可以明天配送

    Total$0.50Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      中国
         
      • Price: $0.5020
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2225+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 25
      • Price: $0.5020