Diodes IncorporatedSBRT3U40P1-7Rectifiers
Diode Super Barrier Rectifier 40V 3A 2-Pin PowerDI 123 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Supplier Package | PowerDI 123 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT3U40P1-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.