欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Green |
Number of LEDs | 9 |
Digit Size (in) | 0.8 |
Character Displayed | Numeric |
Intensity (ucd) | 13000 |
Dominant Wavelength (nm) | 568 |
Peak Wavelength (nm) | 565 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.5 |
Maximum Power Dissipation (mW) | 62.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.4 |
Package Width | 20 |
Package Length | 27.7 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 12 |