Cornell Dubilier ElectronicsSCRN248R-F塑料薄膜电容器
Cap Film 1uF 2000V Paper 10%( 54.864 X 33.274 X 79.502mm) Screw Metal Oval Can 80°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This power film SCRN248R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC. This part has a maximum operating temperature of 65 °C. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 54.864 mm long, 79.502 mm tall and 33.274 mm deep. The SCRN248R-F part has a screw terminal termination style.