STMicroelectronicsSD4933MR射频 MOSFETs
Trans RF MOSFET N-CH 200V 40A 5-Pin Case M-177MR Loose
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 7.87(Max) |
Package Width | 16.13(Max) |
Package Length | 28.96(Max) |
PCB changed | 5 |
Supplier Package | Case M-177MR |
5 |
If you're looking for a MOSFET that is compatible with radio frequency environments, this SD4933MR RF amplifier from STMicroelectronics is for you! Its maximum power dissipation is 648000 mW. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C. Its maximum frequency is 100 MHz. This N channel RF power MOSFET operates in enhancement mode.