美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 0.5 |
Configuration | Octal |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Junction Ambient Thermal Resistance | 400 |
Maximum Diode Capacitance (pF) | 1@Ta=55C |
Supplier Temperature Grade | 3.2@3A |
Maximum RMS Reverse Voltage (V) | 100 |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 6.35 |
Package Length | 6.35 |
PCB changed | 16 |
Standard Package Name | LCC |
Supplier Package | LCC1 |
Pin Count | 16 |