欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 2G |
Maximum Read Speed (Mbps) | 400 |
Maximum Write Speed (Mbps) | 280 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | IDE |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Box |
Product Length (mm) | 100 |
Product Depth (mm) | 69.85 |
Product Height (mm) | 9.5 |