Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
5 | |
60 | |
3000VAC(Typ) | |
80(Max)@240VAC | |
1.4 | |
47 to 63 | |
North America | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
120mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
-20 | |
40 | |
310 | |
Mounting | Desktop |
Package Height | 38 mm |
Package Width | 53 mm |
Package Length | 115 mm |