欧盟RoHS指令 | Compliant |
环保无铅 | Active |
美国海关商品代码 | 8542.32.00.71 |
Automotive | Unknown |
PPAP | Unknown |
Cell Type | MLC NAND |
Chip Density (bit) | 128G |
Boot Block | Yes |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Command Compatible | No |
ECC Support | Yes |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 3000 |
Packaging | Tray |