欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Circular DIN |
Mounting | Cable Mount |
Body Orientation | Right Angle |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PL |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel |
Shell Material | Steel |
Shell Plating | Nickel |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Product Height (mm) | 27.3 |