欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Manufacture Type | Attenuator |
Connector Type | SMA Plug(Male)/SMA Jack(Female) |
Minimum Frequency (GHz) | 0 |
Maximum Frequency (GHz) | 18 |
Maximum Attenuation (dB) | 12 |
Impedance (Ohm) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Packaging | Bag |
Diameter | 9.4 |
Mounting | Stud |
Package Length | 34.26 |