环保无铅 | Active |
美国海关商品代码 | EA |
SVHC | Yes |
SVHC超标 | Yes |
Capacity (byte) | 30G |
Maximum Read Speed (Mbps) | 4520 |
Maximum Write Speed (Mbps) | 3960 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | SATA |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Product Length (mm) | N/A |
Product Depth (mm) | N/A |
Product Height (mm) | N/A |