Mean Well EnterprisesSGA18E05-P1J外部插入适配器
Plug-In Adapter Single-OUT 5V 3A 15W Carton
Compliant | |
EAR99 | |
Obsolete | |
SGA18E05-P1J | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
3 | |
15 | |
4242VDC | |
1% | |
5% | |
45(Max)@230VAC | |
0.2@230VAC|0.45@115VAC | |
47 to 63 | |
300@230VAC | |
81.5(Typ) | |
EU | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
80mV(Max) | |
Over Voltage|Overload | |
-20 | |
60 | |
Carton | |
150 | |
Mounting | Plug in |
Package Width | 32 |
Package Length | 75.5 |