Mean Well EnterprisesSGA60U05-P1J外部插入适配器
Plug-In Adapter Single-OUT 5V 6A 30W Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Wall |
Package Height | 51.5 mm |
Package Width | 35 mm |
Package Length | 93.5 mm |
Use electrical sub-system energy to power your electronic devices using a switching SGA60U05-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 6 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 30 W. This part has a temperature range of -20 °C to 50 °C.